
NRS5020T150MMGJ | |
|---|---|
DigiKey Part Number | 587-2410-2-ND - Tape & Reel (TR) 587-2410-1-ND - Cut Tape (CT) 587-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5020T150MMGJ |
Description | FIXED IND 15UH 1.2A 198 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 198mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5020T150MMGJ Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 198mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXND5050WKT150MMG | Taiyo Yuden | 680 | 587-LSXND5050WKT150MMGCT-ND | 0,20000 € | Direct |
| 74408942150 | Würth Elektronik | 38 | 732-3913-1-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,12940 € | 12,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,10841 € | 86,73 € |
| 1.600 | 0,10222 € | 163,55 € |
| 2.400 | 0,09877 € | 237,05 € |
| 4.000 | 0,09458 € | 378,32 € |
| 5.600 | 0,09192 € | 514,75 € |
| 8.000 | 0,08918 € | 713,44 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

