10 µF ±20% 2.5V Ceramic Capacitor X6S 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLP165SC6106MTNA01

DigiKey Part Number
587-MSRLP165SC6106MTNA01TR-ND - Tape & Reel (TR)
587-MSRLP165SC6106MTNA01CT-ND - Cut Tape (CT)
587-MSRLP165SC6106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLP165SC6106MTNA01
Description
CAP CER 10UF 2.5V X6S 0306
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±20% 2.5V Ceramic Capacitor X6S 0306 (0816 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWK107C6106MV-TTaiyo Yuden42.305587-5158-1-ND0,46000 €Parametric Equivalent
In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28300 €2,83 €
500,21200 €10,60 €
1000,19040 €19,04 €
5000,15376 €76,88 €
1.0000,14246 €142,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12551 €502,04 €
8.0000,11922 €953,76 €
12.0000,11607 €1.392,84 €
20.0000,11257 €2.251,40 €
28.0000,11053 €3.094,84 €
40.0000,10856 €4.342,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €