0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB7104KFNB25

DigiKey Part Number
587-MSASU105SB7104KFNB25TR-ND - Tape & Reel (TR)
587-MSASU105SB7104KFNB25CT-ND - Cut Tape (CT)
587-MSASU105SB7104KFNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB7104KFNB25
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB7104KFNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
500,04040 €2,02 €
1000,03500 €3,50 €
5000,02590 €12,95 €
1.0000,02311 €23,11 €
2.5000,02017 €50,43 €
5.0000,01841 €92,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01696 €169,60 €
20.0000,01576 €315,20 €
30.0000,01516 €454,80 €
50.0000,01450 €725,00 €
70.0000,01411 €987,70 €
100.0000,01374 €1.374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €