
MSAST219JB7225KTNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST219JB7225KTNB25TR-ND - Tape & Reel (TR) 587-MSAST219JB7225KTNB25CT-ND - Cut Tape (CT) 587-MSAST219JB7225KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST219JB7225KTNB25 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST219JB7225KTNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15420 € | 7,71 € |
| 100 | 0,13750 € | 13,75 € |
| 500 | 0,10934 € | 54,67 € |
| 1.000 | 0,10062 € | 100,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08758 € | 350,32 € |
| 8.000 | 0,08273 € | 661,84 € |
| 12.000 | 0,08030 € | 963,60 € |
| 20.000 | 0,07761 € | 1.552,20 € |
| 28.000 | 0,07604 € | 2.129,12 € |
| 40.000 | 0,07453 € | 2.981,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

