
MSASL105SB7474KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL105SB7474KFNA01TR-ND - Tape & Reel (TR) 587-MSASL105SB7474KFNA01CT-ND - Cut Tape (CT) 587-MSASL105SB7474KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL105SB7474KFNA01 |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL105SB7474KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07110 € | 7,11 € |
| 500 | 0,05460 € | 27,30 € |
| 1.000 | 0,04952 € | 49,52 € |
| 2.500 | 0,04416 € | 110,40 € |
| 5.000 | 0,04093 € | 204,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03828 € | 382,80 € |
| 20.000 | 0,03610 € | 722,00 € |
| 30.000 | 0,03500 € | 1.050,00 € |
| 50.000 | 0,03379 € | 1.689,50 € |
| 70.000 | 0,03308 € | 2.315,60 € |
| 100.000 | 0,03240 € | 3.240,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

