
MSASJ1L2XB5105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ1L2XB5105MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ1L2XB5105MFNA01CT-ND - Cut Tape (CT) 587-MSASJ1L2XB5105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ1L2XB5105MFNA01 |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ1L2XB5105MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12090 € | 12,09 € |
| 500 | 0,09542 € | 47,71 € |
| 1.000 | 0,08756 € | 87,56 € |
| 2.500 | 0,07926 € | 198,15 € |
| 5.000 | 0,07427 € | 371,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06678 € | 1.335,60 € |
| 40.000 | 0,06399 € | 2.559,60 € |
| 60.000 | 0,06260 € | 3.756,00 € |
| 100.000 | 0,06105 € | 6.105,00 € |
| 140.000 | 0,06015 € | 8.421,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

