
MSASH45MSB7155KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH45MSB7155KTNA01TR-ND - Tape & Reel (TR) 587-MSASH45MSB7155KTNA01CT-ND - Cut Tape (CT) 587-MSASH45MSB7155KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH45MSB7155KTNA01 |
Description | CAP CER 1.5UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH45MSB7155KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82700 € | 8,27 € |
| 50 | 0,65660 € | 32,83 € |
| 100 | 0,60410 € | 60,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51514 € | 257,57 € |
| 1.000 | 0,48764 € | 487,64 € |
| 1.500 | 0,47385 € | 710,77 € |
| 2.500 | 0,45858 € | 1.146,45 € |
| 3.500 | 0,44965 € | 1.573,78 € |
| 5.000 | 0,44107 € | 2.205,35 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

