10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG31LAB7106KTNB25

DigiKey Part Number
587-MSASG31LAB7106KTNB25TR-ND - Tape & Reel (TR)
587-MSASG31LAB7106KTNB25CT-ND - Cut Tape (CT)
587-MSASG31LAB7106KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG31LAB7106KTNB25
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG31LAB7106KTNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X106K035THoly Stone Enterprise Co., Ltd.4.9194587-C1206X106K035TCT-ND0,42000 €Parametric Equivalent
C3216X7R1V106K160ACTDK22.836445-14799-1-ND0,55000 €Parametric Equivalent
C3216X7R1V106K160AETDK159.597445-172493-1-ND0,94000 €Parametric Equivalent
CC1206KKX7RGBB106YAGEO84013-CC1206KKX7RGBB106CT-ND0,65000 €Parametric Equivalent
CL31B106KLHNFNESamsung Electro-Mechanics117.7811276-3102-1-ND0,76000 €Parametric Equivalent
In-Stock: 1.345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28400 €2,84 €
500,21340 €10,67 €
1000,19160 €19,16 €
5000,15486 €77,43 €
1.0000,14352 €143,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13420 €268,40 €
4.0000,12652 €506,08 €
6.0000,12268 €736,08 €
10.0000,11842 €1.184,20 €
14.0000,11593 €1.623,02 €
20.0000,11353 €2.270,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €