
MSASE105CC6225KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105CC6225KFNA01TR-ND - Tape & Reel (TR) 587-MSASE105CC6225KFNA01CT-ND - Cut Tape (CT) 587-MSASE105CC6225KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105CC6225KFNA01 |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1C225K050BC | TDK | 76.313 | 445-9103-1-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06300 € | 6,30 € |
| 500 | 0,04810 € | 24,05 € |
| 1.000 | 0,04351 € | 43,51 € |
| 2.500 | 0,03867 € | 96,68 € |
| 5.000 | 0,03576 € | 178,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03336 € | 333,60 € |
| 20.000 | 0,03139 € | 627,80 € |
| 30.000 | 0,03041 € | 912,30 € |
| 50.000 | 0,02931 € | 1.465,50 € |
| 70.000 | 0,02867 € | 2.006,90 € |
| 100.000 | 0,02806 € | 2.806,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

