
MSASE105AB5225MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105AB5225MFNA01TR-ND - Tape & Reel (TR) 587-MSASE105AB5225MFNA01CT-ND - Cut Tape (CT) 587-MSASE105AB5225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105AB5225MFNA01 |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105AB5225MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04960 € | 4,96 € |
| 500 | 0,03744 € | 18,72 € |
| 1.000 | 0,03368 € | 33,68 € |
| 2.500 | 0,02972 € | 74,30 € |
| 5.000 | 0,02734 € | 136,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02538 € | 253,80 € |
| 20.000 | 0,02377 € | 475,40 € |
| 30.000 | 0,02296 € | 688,80 € |
| 50.000 | 0,02207 € | 1.103,50 € |
| 70.000 | 0,02154 € | 1.507,80 € |
| 100.000 | 0,02104 € | 2.104,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

