MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD6060WHL0R9N | |
|---|---|
DigiKey Part Number | 587-LSXBD6060WHL0R9NCT-ND - Cut Tape (CT) 587-LSXBD6060WHL0R9NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WHL0R9N |
Description | FIXED IND 900NH 4.6A 13 MOHM SMD |
Customer Reference | |
Detailed Description | 900 nH Shielded Wirewound Inductor 4.6 A 13mOhm Nonstandard |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13mOhm |
Packaging Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 90MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WHL0R9NMG | Taiyo Yuden | 0 | 587-LBXND6060WHL0R9NMGTR-ND | 0,18354 € | MFR Recommended |
| LCXND6060WHL0R9NMG | Taiyo Yuden | 0 | 587-LCXND6060WHL0R9NMGTR-ND | 0,14615 € | MFR Recommended |
| LMXND6060WHL0R9NMG | Taiyo Yuden | 0 | 587-LMXND6060WHL0R9NMGTR-ND | 0,18354 € | MFR Recommended |
| LSXND6060WHL0R9NMG | Taiyo Yuden | 1.999 | 587-LSXND6060WHL0R9NMGCT-ND | 0,22000 € | MFR Recommended |




