
MSASA21GBC6107MTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASA21GBC6107MTCA01TR-ND - Tape & Reel (TR) 587-MSASA21GBC6107MTCA01CT-ND - Cut Tape (CT) 587-MSASA21GBC6107MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA21GBC6107MTCA01 |
Description | CAP CER 100UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA21GBC6107MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,98900 € | 9,89 € |
| 50 | 0,79220 € | 39,61 € |
| 100 | 0,73160 € | 73,16 € |
| 500 | 0,62890 € | 314,45 € |
| 1.000 | 0,59716 € | 597,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55791 € | 1.673,73 € |
| 6.000 | 0,53868 € | 3.232,08 € |
| 9.000 | 0,52905 € | 4.761,45 € |
| 15.000 | 0,51838 € | 7.775,70 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

