
MSASG105AB5105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG105AB5105KFNA01TR-ND - Tape & Reel (TR) 587-MSASG105AB5105KFNA01CT-ND - Cut Tape (CT) 587-MSASG105AB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG105AB5105KFNA01 |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG105AB5105KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05550 € | 5,55 € |
| 500 | 0,04208 € | 21,04 € |
| 1.000 | 0,03795 € | 37,95 € |
| 2.500 | 0,03360 € | 84,00 € |
| 5.000 | 0,03098 € | 154,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02883 € | 288,30 € |
| 20.000 | 0,02706 € | 541,20 € |
| 30.000 | 0,02617 € | 785,10 € |
| 50.000 | 0,02519 € | 1.259,50 € |
| 70.000 | 0,02462 € | 1.723,40 € |
| 100.000 | 0,02406 € | 2.406,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

