Parametric Equivalent

LLDND4040WKT220MM | |
|---|---|
DigiKey Part Number | 587-LLDND4040WKT220MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND4040WKT220MM |
Description | FIXED IND 22UH 1.2A 460 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.2 A 460mOhm Max 1616 (4040 Metric) |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSDND4040WKT220MM | Taiyo Yuden | 1.135 | 587-LSDND4040WKT220MMCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,20089 € | 140,62 € |
| Unit Price without VAT: | 0,20089 € |
|---|---|
| Unit Price with VAT: | 0,24308 € |


