Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE219JB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE219JB5225KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE219JB5225KTNA01 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE219JB5225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASE219JB5225KTNA01 | Taiyo Yuden | 0 | 587-MBASE219JB5225KTNA01TR-ND | 0,03532 € | Parametric Equivalent |
| MCASE219JB5225KTNA01 | Taiyo Yuden | 0 | 587-MCASE219JB5225KTNA01TR-ND | 0,03560 € | Parametric Equivalent |
| MCASE219JB5225KTNA1J | Taiyo Yuden | 0 | 587-MCASE219JB5225KTNA1JTR-ND | 0,03560 € | Parametric Equivalent |
| MLASE219JB5225KTNA01 | Taiyo Yuden | 0 | 587-MLASE219JB5225KTNA01TR-ND | 0,03200 € | Parametric Equivalent |
| MSASE219JB5225KTNA01 | Taiyo Yuden | 1.000 | 587-MSASE219JB5225KTNA01CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03532 € | 141,28 € |
| Unit Price without VAT: | 0,03532 € |
|---|---|
| Unit Price with VAT: | 0,04274 € |



-1,45mm.jpg)



