Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU105SCG391JFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU105SCG391JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU105SCG391JFNA01 |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU105SCG391JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SCG391JFNA01 | Taiyo Yuden | 0 | 587-MBASU105SCG391JFNA01TR-ND | 0,00928 € | Parametric Equivalent |
| MCASU105SCG391JFNA01 | Taiyo Yuden | 9.701 | 587-MCASU105SCG391JFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| MCASU105SCG391JFNA1J | Taiyo Yuden | 0 | 587-MCASU105SCG391JFNA1JTR-ND | 0,00928 € | Parametric Equivalent |
| MMASU105SCG391JFNA01 | Taiyo Yuden | 0 | 587-MMASU105SCG391JFNA01TR-ND | 0,00928 € | Parametric Equivalent |
| MSASU105SCG391JFNA01 | Taiyo Yuden | 0 | 587-MSASU105SCG391JFNA01TR-ND | 0,00739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00739 € | 73,90 € |
| Unit Price without VAT: | 0,00739 € |
|---|---|
| Unit Price with VAT: | 0,00894 € |












