Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU105SB7104KFNB25 | |
|---|---|
DigiKey Part Number | 587-MLASU105SB7104KFNB25TR-ND - Tape & Reel (TR) 587-MLASU105SB7104KFNB25CT-ND - Cut Tape (CT) 587-MLASU105SB7104KFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASU105SB7104KFNB25 |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU105SB7104KFNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SB7104KFNA01 | Taiyo Yuden | 0 | 587-MBASU105SB7104KFNA01CT-ND | 0,13000 € | Parametric Equivalent |
| MCASU105SB7104KFNA01 | Taiyo Yuden | 6.969 | 587-MCASU105SB7104KFNA01CT-ND | 0,13000 € | Parametric Equivalent |
| MCASU105SB7104KFNA1J | Taiyo Yuden | 0 | 587-MCASU105SB7104KFNA1JTR-ND | 0,02098 € | Parametric Equivalent |
| MMASU105SB7104KFNA01 | Taiyo Yuden | 0 | 587-MMASU105SB7104KFNA01TR-ND | 0,02098 € | Parametric Equivalent |
| MSASU105SB7104KFNB25 | Taiyo Yuden | 26.674 | 587-MSASU105SB7104KFNB25CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02590 € | 12,95 € |
| 1.000 | 0,02311 € | 23,11 € |
| 2.500 | 0,02017 € | 50,43 € |
| 5.000 | 0,01841 € | 92,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01696 € | 169,60 € |
| 20.000 | 0,01576 € | 315,20 € |
| 30.000 | 0,01516 € | 454,80 € |
| 50.000 | 0,01450 € | 725,00 € |
| 70.000 | 0,01411 € | 987,70 € |
| 100.000 | 0,01374 € | 1.374,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |











