Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU063SB7221MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU063SB7221MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU063SB7221MFNA01 |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU063SB7221MFNA01 | Taiyo Yuden | 0 | 587-MSASU063SB7221MFNA01TR-ND | 0,00380 € | Parametric Equivalent |
| 0201B221M500CT | Walsin Technology Corporation | 0 | 1292-0201B221M500CTTR-ND | 0,00203 € | Parametric Equivalent |
| C0603X7R1H221M | TDK | 20 | 445-7258-1-ND | 0,08000 € | Parametric Equivalent |
| CGA1A2X7R1H221M030BA | TDK | 7.250 | 445-12110-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00380 € | 57,00 € |
| Unit Price without VAT: | 0,00380 € |
|---|---|
| Unit Price with VAT: | 0,00460 € |





