Parametric Equivalent
Parametric Equivalent

MLAST063SCG241JFNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST063SCG241JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST063SCG241JFNA01 |
Description | CAP CER 240PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST063SCG241JFNA01 | Taiyo Yuden | 13.152 | 587-MSAST063SCG241JFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| TMK063CG241JT-F | Taiyo Yuden | 14.022 | 587-5282-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00808 € | 121,20 € |
| Unit Price without VAT: | 0,00808 € |
|---|---|
| Unit Price with VAT: | 0,00978 € |



