MLAST063SC6104KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 196
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00419 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00579 €
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST063SC6104KFNA01

DigiKey Part Number
587-MLAST063SC6104KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST063SC6104KFNA01
Description
CAP CER 0.1UF 25V X6S 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST063SC6104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAST063SC6104KFNA01Taiyo Yuden0587-MSAST063SC6104KFNA01CT-ND0,11000 €Parametric Equivalent
CC0201KRX6S8BB104YAGEO19613-CC0201KRX6S8BB104CT-ND0,13000 €Parametric Equivalent
GRM033C81E104KE14JMurata Electronics0490-GRM033C81E104KE14JTR-ND0,00419 €Parametric Equivalent
GRT033C81E104KE01DMurata Electronics0490-GRT033C81E104KE01DCT-ND0,08000 €Parametric Equivalent
GRT033C81E104KE01JMurata Electronics0490-GRT033C81E104KE01JTR-ND0,00579 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01587 €238,05 €
Manufacturers Standard Package
Unit Price without VAT:0,01587 €
Unit Price with VAT:0,01920 €