Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASU105SB5332MFNA01 | |
|---|---|
DigiKey Part Number | 587-MMASU105SB5332MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASU105SB5332MFNA01 |
Description | CAP CER 3300PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASU105SB5332MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SB5332MFNA01 | Taiyo Yuden | 0 | 587-MBASU105SB5332MFNA01TR-ND | 0,00540 € | Parametric Equivalent |
| MCASU105SB5332MFNA01 | Taiyo Yuden | 0 | 587-MCASU105SB5332MFNA01TR-ND | 0,00540 € | Parametric Equivalent |
| MCASU105SB5332MFNA1J | Taiyo Yuden | 0 | 587-MCASU105SB5332MFNA1JTR-ND | 0,00540 € | Parametric Equivalent |
| UMK105BJ332MVHF | Taiyo Yuden | 0 | UMK105BJ332MVHF-ND | 0,00540 € | Parametric Equivalent |
| C1005X5R1H332M050BA | TDK | 3.080 | 445-13853-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00540 € | 54,00 € |
| Unit Price without VAT: | 0,00540 € |
|---|---|
| Unit Price with VAT: | 0,00653 € |






