
LLXND3030QKT150MNG | |
|---|---|
DigiKey Part Number | 587-LLXND3030QKT150MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND3030QKT150MNG |
Description | FIXED IND 15UH 680MA 325 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 680 mA 325mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 325mOhm |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 580mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09506 € | 190,12 € |
| Unit Price without VAT: | 0,09506 € |
|---|---|
| Unit Price with VAT: | 0,11502 € |

