MLASL063SB5473MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00377 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00225 €
Datasheet
0.047 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASL063SB5473MFNA01

DigiKey Part Number
587-MLASL063SB5473MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASL063SB5473MFNA01
Description
CAP CER 0.047UF 10V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASL063SB5473MFNA01Taiyo Yuden0587-MSASL063SB5473MFNA01TR-ND0,00377 €Parametric Equivalent
0201X473M100CTWalsin Technology Corporation01292-0201X473M100CTTR-ND0,00225 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00377 €56,55 €
Manufacturers Standard Package
Unit Price without VAT:0,00377 €
Unit Price with VAT:0,00456 €