MLASL042SB7681MWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00983 €
Datasheet
680 pF ±20% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASL042SB7681MWNA01

DigiKey Part Number
587-MLASL042SB7681MWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASL042SB7681MWNA01
Description
CAP CER 680PF 10V X7R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 pF ±20% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±20%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASL042SB7681MWNA01Taiyo Yuden0587-MSASL042SB7681MWNA01TR-ND0,00983 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00983 €393,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00983 €
Unit Price with VAT:0,01189 €