Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE31LSB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE31LSB7475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE31LSB7475MTNA01 |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASE31LSB7475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF316AB7475MLHT | Taiyo Yuden | 0 | 587-EMF316AB7475MLHTTR-ND | 0,11235 € | Parametric Equivalent |
| EMK316AB7475MLHT | Taiyo Yuden | 0 | EMK316AB7475MLHT-ND | 0,07627 € | Parametric Equivalent |
| MAASE31LAB7475MTNA01 | Taiyo Yuden | 0 | 587-MAASE31LAB7475MTNA01TR-ND | 0,11235 € | Parametric Equivalent |
| MBASE31LAB7475MTNA01 | Taiyo Yuden | 0 | 587-MBASE31LAB7475MTNA01TR-ND | 0,07627 € | Parametric Equivalent |
| MBJCE31LBB7475MTPA01 | Taiyo Yuden | 0 | 587-MBJCE31LBB7475MTPA01TR-ND | 0,14898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07319 € | 146,38 € |
| Unit Price without VAT: | 0,07319 € |
|---|---|
| Unit Price with VAT: | 0,08856 € |














