Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE31LSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE31LSB7475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE31LSB7475KTNA01 |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASE31LSB7475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF316AB7475KLHT | Taiyo Yuden | 4.451 | 587-6487-1-ND | 0,42000 € | Parametric Equivalent |
| MAASE31LAB7475KTNA01 | Taiyo Yuden | 0 | 587-MAASE31LAB7475KTNA01TR-ND | 0,11235 € | Parametric Equivalent |
| MBASE31LAB7475KTNA01 | Taiyo Yuden | 0 | 587-MBASE31LAB7475KTNA01TR-ND | 0,07572 € | Parametric Equivalent |
| MBJCE31LBB7475KTPA01 | Taiyo Yuden | 0 | 587-MBJCE31LBB7475KTPA01TR-ND | 0,15601 € | Parametric Equivalent |
| MCASE31LAB7475KTNA01 | Taiyo Yuden | 1.242 | 587-MCASE31LAB7475KTNA01CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06485 € | 129,70 € |
| Unit Price without VAT: | 0,06485 € |
|---|---|
| Unit Price with VAT: | 0,07847 € |














