Parametric Equivalent

MLASE105CC6225MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE105CC6225MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE105CC6225MFNA01 |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASE105CC6225MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155C81C225ME15J | Murata Electronics | 0 | 490-GRM155C81C225ME15JTR-ND | 0,02207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03657 € | 365,70 € |
| Unit Price without VAT: | 0,03657 € |
|---|---|
| Unit Price with VAT: | 0,04425 € |


