
MCHK2012T1R0M | |
|---|---|
DigiKey Part Number | 587-5974-2-ND - Tape & Reel (TR) 587-5974-1-ND - Cut Tape (CT) 587-5974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK2012T1R0M |
Description | FIXED IND 1UH 1.47A 111 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.47 A 111mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCHK2012T1R0M Models |
Category | Current - Saturation (Isat) 2.26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 111mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSCNA2012HKT1R0MA | Taiyo Yuden | 3.730 | 587-LSCNA2012HKT1R0MACT-ND | 0,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,20380 € | 20,38 € |
| 1.000 | 0,16760 € | 167,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14901 € | 596,04 € |
| 8.000 | 0,14052 € | 1.124,16 € |
| 12.000 | 0,13578 € | 1.629,36 € |
| 20.000 | 0,13005 € | 2.601,00 € |
| 28.000 | 0,12641 € | 3.539,48 € |
| 40.000 | 0,12267 € | 4.906,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

