
MBKK2012T1R0M | |
|---|---|
DigiKey Part Number | 587-4156-2-ND - Tape & Reel (TR) 587-4156-1-ND - Cut Tape (CT) 587-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBKK2012T1R0M |
Description | FIXED IND 1UH 1.45A 106 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.45 A 106mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBKK2012T1R0M Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 106mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,08860 € | 8,86 € |
| 1.000 | 0,07289 € | 72,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06640 € | 199,20 € |
| 6.000 | 0,06261 € | 375,66 € |
| 9.000 | 0,06049 € | 544,41 € |
| 15.000 | 0,05793 € | 868,95 € |
| 21.000 | 0,05630 € | 1.182,30 € |
| 30.000 | 0,05463 € | 1.638,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

