
MBKK2012T1R0M | |
|---|---|
DigiKey Part Number | 587-4156-2-ND - Tape & Reel (TR) 587-4156-1-ND - Cut Tape (CT) 587-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBKK2012T1R0M |
Description | FIXED IND 1UH 1.45A 106 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.45 A 106mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBKK2012T1R0M Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 106mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,08940 € | 8,94 € |
| 1.000 | 0,07347 € | 73,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06693 € | 200,79 € |
| 6.000 | 0,06311 € | 378,66 € |
| 9.000 | 0,06097 € | 548,73 € |
| 15.000 | 0,05839 € | 875,85 € |
| 21.000 | 0,05675 € | 1.191,75 € |
| 30.000 | 0,05507 € | 1.652,10 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

