Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU063SCG1R3CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG1R3CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG1R3CFNA01 |
Description | CAP CER 1.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG1R3CFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG1R3CFNA01TR-ND | 0,00543 € | Parametric Equivalent |
| MCASU063SCG1R3CFNA1J | Taiyo Yuden | 0 | 587-MCASU063SCG1R3CFNA1JTR-ND | 0,00543 € | Parametric Equivalent |
| MMASU063SCG1R3CFNA01 | Taiyo Yuden | 0 | 587-MMASU063SCG1R3CFNA01TR-ND | 0,00543 € | Parametric Equivalent |
| UMK063CG1R3CTHF | Taiyo Yuden | 2.015 | 587-5307-1-ND | 0,08000 € | Parametric Equivalent |
| CBR02C139C5GAC | KEMET | 0 | 399-CBR02C139C5GACTR-ND | 0,02189 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00543 € | 81,45 € |
| Unit Price without VAT: | 0,00543 € |
|---|---|
| Unit Price with VAT: | 0,00657 € |









