0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG0R5BFNA01

DigiKey Part Number
587-MBASU063SCG0R5BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG0R5BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG0R5BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG0R5BFNA01
Description
CAP CER 0.5PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201BRNPO9BNR50YAGEO16.655311-1577-1-ND0,08000 €Parametric Equivalent
GCM0335C1HR50BA16DMurata Electronics23.665490-GCM0335C1HR50BA16DCT-ND0,08000 €Parametric Equivalent
GJM0335C1HR50BB01DMurata Electronics3.714490-GJM0335C1HR50BB01DCT-ND0,08000 €Parametric Equivalent
GMC02CG0R5B50NTCal-Chip Electronics, Inc.14.4964713-GMC02CG0R5B50NTCT-ND0,08000 €Parametric Equivalent
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
500,02260 €1,13 €
1000,01940 €1,94 €
5000,01394 €6,97 €
1.0000,01227 €12,27 €
2.5000,01052 €26,30 €
5.0000,00946 €47,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00816 €122,40 €
30.0000,00752 €225,60 €
45.0000,00721 €324,45 €
75.0000,00685 €513,75 €
105.0000,00665 €698,25 €
150.0000,00645 €967,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €