Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASH32MSB7225KPNA01 | |
|---|---|
DigiKey Part Number | 587-MBASH32MSB7225KPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASH32MSB7225KPNA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASH32MSB7225KPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF325B7225KMHP | Taiyo Yuden | 924 | 587-6465-1-ND | 0,66000 € | Parametric Equivalent |
| HMJ325AB7225KMHP | Taiyo Yuden | 9.992 | 587-4978-1-ND | 1,10000 € | Parametric Equivalent |
| HMK325B7225KM-P | Taiyo Yuden | 61.229 | 587-5395-1-ND | 0,47000 € | Parametric Equivalent |
| HMK325B7225KMHP | Taiyo Yuden | 236.132 | 587-5396-1-ND | 0,70000 € | Parametric Equivalent |
| MAASH32MSB7225KPNA01 | Taiyo Yuden | 771 | 587-MAASH32MSB7225KPNA01CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22681 € | 226,81 € |
| Unit Price without VAT: | 0,22681 € |
|---|---|
| Unit Price with VAT: | 0,27444 € |













