Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASH21GBC7105MTCA01 | |
|---|---|
DigiKey Part Number | 587-MBASH21GBC7105MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASH21GBC7105MTCA01 |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASH21GBC7105MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASH21GCC7105MTCA01 | Taiyo Yuden | 0 | 587-MAASH21GCC7105MTCA01TR-ND | 0,08102 € | Parametric Equivalent |
| MCASH21GBC7105MTCA01 | Taiyo Yuden | 2.287 | 587-MCASH21GBC7105MTCA01CT-ND | 0,43000 € | Parametric Equivalent |
| MCASH21GBC7105MTCA1J | Taiyo Yuden | 0 | 587-MCASH21GBC7105MTCA1JTR-ND | 0,10995 € | Parametric Equivalent |
| MLASH21GBC7105MTCA01 | Taiyo Yuden | 0 | 587-MLASH21GBC7105MTCA01TR-ND | 0,10031 € | Parametric Equivalent |
| MMASH21GBC7105MTCA01 | Taiyo Yuden | 0 | 587-MMASH21GBC7105MTCA01TR-ND | 0,10995 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10995 € | 329,85 € |
| Unit Price without VAT: | 0,10995 € |
|---|---|
| Unit Price with VAT: | 0,13304 € |



-1,45mm.jpg)


