Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU168SL8682KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU168SL8682KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU168SL8682KTCA01 |
Description | MLCC, 0603, 50V, X8L, 6800PF10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
EDA/CAD Models | MAASU168SL8682KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188L81H682KA01D | Murata Electronics | 0 | 490-GCJ188L81H682KA01DTR-ND | 0,04599 € | Parametric Equivalent |
| GCJ188L81H682KA01J | Murata Electronics | 0 | 490-GCJ188L81H682KA01JTR-ND | 0,04173 € | Parametric Equivalent |
| GCM188L81H682KA03D | Murata Electronics | 0 | 490-GCM188L81H682KA03DTR-ND | 0,01720 € | Parametric Equivalent |
| GCM188L81H682KA03J | Murata Electronics | 0 | 490-GCM188L81H682KA03JTR-ND | 0,01676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02552 € | 102,08 € |
| Unit Price without VAT: | 0,02552 € |
|---|---|
| Unit Price with VAT: | 0,03088 € |


