
MAASL063SB7151KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL063SB7151KFCA01TR-ND - Tape & Reel (TR) 587-MAASL063SB7151KFCA01CT-ND - Cut Tape (CT) 587-MAASL063SB7151KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL063SB7151KFCA01 |
Description | CAP CER 150PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL063SB7151KFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02758 € | 13,79 € |
| 1.000 | 0,02464 € | 24,64 € |
| 2.500 | 0,02155 € | 53,88 € |
| 5.000 | 0,01969 € | 98,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01740 € | 261,00 € |
| 30.000 | 0,01628 € | 488,40 € |
| 45.000 | 0,01571 € | 706,95 € |
| 75.000 | 0,01509 € | 1.131,75 € |
| 105.000 | 0,01473 € | 1.546,65 € |
| 150.000 | 0,01438 € | 2.157,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

