
MAASH21GCC7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH21GCC7105KTCA01TR-ND - Tape & Reel (TR) 587-MAASH21GCC7105KTCA01CT-ND - Cut Tape (CT) 587-MAASH21GCC7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH21GCC7105KTCA01 |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH21GCC7105KTCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13090 € | 13,09 € |
| 500 | 0,10380 € | 51,90 € |
| 1.000 | 0,09541 € | 95,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08507 € | 255,21 € |
| 6.000 | 0,08002 € | 480,12 € |
| 9.000 | 0,07748 € | 697,32 € |
| 15.000 | 0,07468 € | 1.120,20 € |
| 21.000 | 0,07304 € | 1.533,84 € |
| 30.000 | 0,07146 € | 2.143,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

