Parametric Equivalent
Parametric Equivalent

MLASE219JB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE219JB7225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE219JB7225MTNA01 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASE219JB7225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212AB7225MD-T | Taiyo Yuden | 631 | 587-4874-1-ND | 0,18000 € | Parametric Equivalent |
| MSASE219JB7225MTNA01 | Taiyo Yuden | 0 | 587-MSASE219JB7225MTNA01TR-ND | 0,03575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03575 € | 143,00 € |
| Unit Price without VAT: | 0,03575 € |
|---|---|
| Unit Price with VAT: | 0,04326 € |



