330 µH Shielded Wirewound Inductor 640 mA 840mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSRNJ10145GL331MNY

DigiKey Part Number
587-LSRNJ10145GL331MNYTR-ND - Tape & Reel (TR)
587-LSRNJ10145GL331MNYCT-ND - Cut Tape (CT)
587-LSRNJ10145GL331MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSRNJ10145GL331MNY
Description
FIXED IND 330UH 640MA 840 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 640 mA 840mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSRNJ10145GL331MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
710mA
Shielding
Shielded
DC Resistance (DCR)
840mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,47500 €4,75 €
1000,39080 €39,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34090 €170,45 €
1.0000,32143 €321,43 €
1.5000,31057 €465,86 €
2.5000,29743 €743,58 €
3.5000,28908 €1.011,78 €
5.0000,28049 €1.402,45 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €