47 µH Semi-Shielded Wirewound Inductor 210 mA 2.86Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB201616T470M

DigiKey Part Number
587-LSQPB201616T470MTR-ND - Tape & Reel (TR)
587-LSQPB201616T470MCT-ND - Cut Tape (CT)
587-LSQPB201616T470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB201616T470M
Description
FIXED IND 47UH 210MA 2.86 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 210 mA 2.86Ohm Max 0806 (2016 Metric)
EDA/CAD Models
LSQPB201616T470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
2.86Ohm Max
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
210mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14400 €1,44 €
1000,11880 €11,88 €
1.0000,09768 €97,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09210 €184,20 €
4.0000,08684 €347,36 €
6.0000,08390 €503,40 €
10.0000,08035 €803,50 €
14.0000,07809 €1.093,26 €
20.0000,07577 €1.515,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €