Parametric Equivalent



LSENC2016KKTR68M | |
|---|---|
DigiKey Part Number | 587-LSENC2016KKTR68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSENC2016KKTR68M |
Description | FIXED IND 680NH 3.3A 52 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 3.3 A 52mOhm Max 0806 (2016 Metric) |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLENC2016KKTR68M | Taiyo Yuden | 0 | 587-LLENC2016KKTR68MTR-ND | 0,10193 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10038 € | 301,14 € |
| Unit Price without VAT: | 0,10038 € |
|---|---|
| Unit Price with VAT: | 0,12146 € |


