4700 pF ±5% 10V Ceramic Capacitor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 10V Ceramic Capacitor 0402 (1005 Metric)
TAIYO YUDEN MLCCs

LMK105SD472JV-F

DigiKey Part Number
587-1067-2-ND - Tape & Reel (TR)
587-1067-1-ND - Cut Tape (CT)
587-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105SD472JV-F
Description
CAP CER 4700PF 10V 0402
Customer Reference
Detailed Description
4700 pF ±5% 10V Ceramic Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK105SD472JV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low Distortion
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71H472JHKYOCERA AVX45.328478-KGM05AR71H472JHCT-ND0,26000 €Similar
In-Stock: 88.753
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17700 €1,77 €
500,12960 €6,48 €
1000,11500 €11,50 €
5000,09058 €45,29 €
1.0000,08304 €83,04 €
2.5000,07510 €187,75 €
5.0000,07032 €351,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06638 €663,80 €
20.0000,06314 €1.262,80 €
30.0000,06152 €1.845,60 €
50.0000,05972 €2.986,00 €
70.0000,05867 €4.106,90 €
100.0000,05765 €5.765,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €