Parametric Equivalent

LMF107B7474MAHT | |
|---|---|
DigiKey Part Number | 587-LMF107B7474MAHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMF107B7474MAHT |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF107B7474MAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL168SB7474MTNA01 | Taiyo Yuden | 0 | 587-MAASL168SB7474MTNA01TR-ND | 0,01913 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01913 € | 76,52 € |
| Unit Price without VAT: | 0,01913 € |
|---|---|
| Unit Price with VAT: | 0,02315 € |


