


LMF107B7224KAHT | |
|---|---|
DigiKey Part Number | 587-6561-2-ND - Tape & Reel (TR) 587-6561-1-ND - Cut Tape (CT) 587-6561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF107B7224KAHT |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF107B7224KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R6BB224 | YAGEO | 3.307 | 311-3103-1-ND | 0,13000 € | Parametric Equivalent |
| C0603C224K8RACAUTO | KEMET | 4.533 | 399-C0603C224K8RACAUTOCT-ND | 0,12000 € | Parametric Equivalent |
| GCJ188R71A224KA01D | Murata Electronics | 3.950 | 490-GCJ188R71A224KA01DCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,03030 € | 15,15 € |
| 1.000 | 0,02712 € | 27,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02237 € | 89,48 € |
| 8.000 | 0,02061 € | 164,88 € |
| 12.000 | 0,01973 € | 236,76 € |
| 20.000 | 0,01876 € | 375,20 € |
| 28.000 | 0,01819 € | 509,32 € |
| 40.000 | 0,01764 € | 705,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

