
LCQPB321919T150K | |
|---|---|
DigiKey Part Number | 587-LCQPB321919T150KTR-ND - Tape & Reel (TR) 587-LCQPB321919T150KCT-ND - Cut Tape (CT) 587-LCQPB321919T150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCQPB321919T150K |
Description | INUCTOR FIXED HTTPS://DS.YUDEN.C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-shielded Wirewound Inductor 640 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.075" W (3.20mm x 1.90mm) | |
Height - Seated (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29440 € | 7,36 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,26180 € | 26,18 € |
| 250 | 0,24216 € | 60,54 € |
| 500 | 0,22832 € | 114,16 € |
| 1.000 | 0,21528 € | 215,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20299 € | 405,98 € |
| 4.000 | 0,19141 € | 765,64 € |
| 6.000 | 0,18496 € | 1.109,76 € |
| 10.000 | 0,17714 € | 1.771,40 € |
| 14.000 | 0,17218 € | 2.410,52 € |
| 20.000 | 0,16708 € | 3.341,60 € |
| 50.000 | 0,16605 € | 8.302,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

