
LBC2518T100M | |
|---|---|
DigiKey Part Number | 587-LBC2518T100MTR-ND - Tape & Reel (TR) 587-LBC2518T100MCT-ND - Cut Tape (CT) 587-LBC2518T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2518T100M |
Description | FIXED IND 10UH 375MA 360 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 375 mA 360mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2518T100M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 360mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQCA251818T100M | Taiyo Yuden | 1.965 | 587-LSQCA251818T100MCT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,07110 € | 7,11 € |
| 1.000 | 0,05843 € | 58,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05509 € | 110,18 € |
| 4.000 | 0,05195 € | 207,80 € |
| 6.000 | 0,05019 € | 301,14 € |
| 10.000 | 0,04806 € | 480,60 € |
| 14.000 | 0,04671 € | 653,94 € |
| 20.000 | 0,04532 € | 906,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

