-1,45mm.jpg)
LBC2012T4R7M | |
|---|---|
DigiKey Part Number | 587-2535-2-ND - Tape & Reel (TR) 587-2535-1-ND - Cut Tape (CT) 587-2535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2012T4R7M |
Description | FIXED IND 4.7UH 295MA 500 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 295 mA 500mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2012T4R7M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 500mOhm |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08150 € | 8,15 € |
| 1.000 | 0,06703 € | 67,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06106 € | 183,18 € |
| 6.000 | 0,05757 € | 345,42 € |
| 9.000 | 0,05563 € | 500,67 € |
| 15.000 | 0,05327 € | 799,05 € |
| 21.000 | 0,05178 € | 1.087,38 € |
| 30.000 | 0,05024 € | 1.507,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

