


HMJ325AB7225KMHT | |
|---|---|
DigiKey Part Number | 587-4235-2-ND - Tape & Reel (TR) 587-4235-1-ND - Cut Tape (CT) 587-4235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ325AB7225KMHT |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ325AB7225KMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,54900 € | 27,45 € |
| 100 | 0,50320 € | 50,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42576 € | 212,88 € |
| 1.000 | 0,40179 € | 401,79 € |
| 1.500 | 0,38979 € | 584,69 € |
| 2.500 | 0,37649 € | 941,23 € |
| 3.500 | 0,36872 € | 1.290,52 € |
| 5.000 | 0,36124 € | 1.806,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

