


UMK316BJ105MLHT | |
|---|---|
DigiKey Part Number | 587-UMK316BJ105MLHTTR-ND - Tape & Reel (TR) 587-UMK316BJ105MLHTCT-ND - Cut Tape (CT) 587-UMK316BJ105MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BJ105MLHT |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | UMK316BJ105MLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU31LSB5105MTNA01 | Taiyo Yuden | 2.000 | 587-MCASU31LSB5105MTNA01CT-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,09274 € | 46,37 € |
| 1.000 | 0,08507 € | 85,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07877 € | 157,54 € |
| 4.000 | 0,07358 € | 294,32 € |
| 6.000 | 0,07098 € | 425,88 € |
| 10.000 | 0,06810 € | 681,00 € |
| 14.000 | 0,06642 € | 929,88 € |
| 20.000 | 0,06480 € | 1.296,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

