
FBMH2016HM251NT | |
|---|---|
DigiKey Part Number | 587-1751-2-ND - Tape & Reel (TR) 587-1751-1-ND - Cut Tape (CT) 587-1751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2016HM251NT |
Description | FERRITE BEAD 250 OHM 0806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2016HM251NT Models |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0806 (2016 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Impedance @ Frequency 250 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSMGA201616T251NG | Taiyo Yuden | 1.420 | 587-LSMGA201616T251NGCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,06960 € | 17,40 € |
| 500 | 0,06156 € | 30,78 € |
| 1.000 | 0,05412 € | 54,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04721 € | 94,42 € |
| 4.000 | 0,04076 € | 163,04 € |
| 6.000 | 0,03740 € | 224,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

